Cart

CDR6D23MNNP-220NC

SUMIDA CDR6D23MNNP-220NC

image shown is a representation only

SUMIDA

CDR6D23MN 22uH 800mA 25% WWT
Supplier: Sumida
Matchcode: INDC22U25%
Rutronik No.: IND16216
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5633 $
844.95 $

Prices

1,500 0.5633 $
3,000 0.553 $
6,000 0.5428 $
9,000 0.5326 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
800 mA
Current sat.
950 mA
Tolerance
25 %
Technology
WIREWOUND
R(DC)typ.
0.15 Ohm
R(DC)max.
0.1875 Ohm
Length
6.5 mm
Width
6.5 mm
Height
2.3 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.27 g
Series
CDR6D23MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?