Cart

CDR6D23MNNP-101NC

SUMIDA CDR6D23MNNP-101NC

image shown is a representation only

SUMIDA

CDR6D23MN 100uH 410mA 25% WWT
Supplier: Sumida
Matchcode: INDC100U25%
Rutronik No.: IND16185
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
Soon available
0.5234 $
785.10 $

Prices

1,500 0.5234 $
3,000 0.4711 $
4,500 0.4667 $
6,000 0.4624 $
9,000 0.4536 $

Parameter

Inductance
100 µH
Mounting
SMD
Current rated
410 mA
Tolerance
25 %
Technology
WIREWOUND
Current sat.
440 mA
R(DC)typ.
0.723 Ohm
R(DC)max.
0.9038 Ohm
Length
6.5 mm
Width
6.5 mm
Height
2.3 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
CDR6D23MN
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?