Cart

CDR125NP-681MC

SUMIDA CDR125NP-681MC

image shown is a representation only

SUMIDA

CDR125NP 680uH 400mA +20/-15%
Supplier: Sumida
Matchcode: INDC680U+20/-15%
Rutronik No.: IND13815
Unit Pack: 500
MOQ: 1500
package: CDR125NP
Packaging: REEL
On request
0.5482 $
822.30 $

Prices

1,500 0.5482 $
3,000 0.5188 $
4,500 0.509 $

Parameter

Inductance
680 µH
Mounting
SMD
Current rated
400 mA
Tolerance
+20/-15 %
Technology
WIREWOUND
R(DC)max.
1.78 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.6 mm
Width
11.6 mm
Height
5.4 mm
T(A)min
-40 °C
T(A)max
100 °C
SFR
2.64 MHz
Series
CDR125NP
Automotive
NO
Package
CDR125NP
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?