Cart

CDR125NP-331MC

SUMIDA CDR125NP-331MC

image shown is a representation only

SUMIDA

CDR125NP 330uH 0,57A +20/-15%
Supplier: Sumida
Matchcode: INDC330U+20/-15%
Rutronik No.: IND14143
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.58 $
580.00 $

Prices

1,000 0.58 $
4,000 0.5695 $
6,000 0.5589 $
8,000 0.5484 $

Parameter

Mounting
SMD
Inductance
330 µH
Current rated
570 mA
Tolerance
+20/-15 %
Technology
WIREWOUND
R(DC)max.
0.8 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.6 mm
Width
11.6 mm
Height
5.4 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
CDR125NP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?