Cart

CDPH73NP-220NC

SUMIDA CDPH73NP-220NC

image shown is a representation only

SUMIDA

CDPH73NP 22uH 1000mA 25/-20% WW
Supplier: Sumida
Matchcode: INDC22U+25/-20%
Rutronik No.: IND13918
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5318 $
531.80 $

Prices

1,000 0.5318 $
4,000 0.5222 $
6,000 0.5125 $
8,000 0.5028 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
1000 mA
Tolerance
+25/-20 %
Technology
WIREWOUND
R(DC)typ.
0.13 Ohm
R(DC)max.
0.17 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.3 mm
Width
7.3 mm
Height
3.6 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.6 g
Series
CDPH73
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?