Cart

CDPH73NP-100NC

SUMIDA CDPH73NP-100NC

image shown is a representation only

SUMIDA

CDPH73NP 10uH 1400mA 20% WWT
Supplier: Sumida
Matchcode: INDC10U20%
Rutronik No.: IND13079
Unit Pack: 1000
MOQ: 1000
package: CDPH73
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.552 $
552.00 $

Prices

1,000 0.552 $
4,000 0.542 $
6,000 0.5319 $
8,000 0.5219 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
1400 mA
Tolerance
25 %
Technology
WIREWOUND
R(DC)typ.
0.07 Ohm
R(DC)max.
0.09 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.3 mm
Width
7.3 mm
Height
3.6 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.6 g
Series
CDPH73
Automotive
NO
Package
CDPH73
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?