CDMC8D28NP-3R9MC
CDMC8D28NP-3R9MC
Description:
CDMC8D28 OBSOLETE LTB: 30June23
Supplier:
SUMIDA
Matchcode:
INDC3,9U20%
Rutronik No.:
IND13924
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 3,9 µH
- Mounting
- SMD
- Current rated
- 6400 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- R(DC)typ.
- 0,0201 Ohm
- Length
- 9,5 mm
- Width
- 8,5 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 1,2 g
- Series
- CDMC8D28
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 131 weeks