Cart

CDMC6D28NP-3R3MC

SUMIDA CDMC6D28NP-3R3MC

image shown is a representation only

SUMIDA

CDMC6D28NP 3,3uH 4,9A 20% WWT
Supplier: Sumida
Matchcode: INDC3,3U20%
Rutronik No.: IND14084
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5064 $
506.40 $

Prices

1,000 0.5064 $
4,000 0.4972 $
6,000 0.488 $
8,000 0.4788 $

Parameter

Mounting
SMD
Inductance
3.3 µH
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0265 Ohm
R(DC)max.
0.0318 Ohm
Test frequency
1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
7.25 mm
Width
6.7 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
2.6 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?