Cart

CDH74NP-120LC

SUMIDA CDH74NP-120LC

image shown is a representation only

SUMIDA

CDH74NP 12uH 2450mA 15% WWT
Supplier: Sumida
Matchcode: INDC12U15%
Rutronik No.: IND14954
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
On request
0.1641 $
656.40 $

Prices

4,000 0.1641 $
8,000 0.161 $

Parameter

Inductance
12 µH
Mounting
SMD
Current rated
2450 mA
Tolerance
15 %
Technology
WIREWOUND
R(DC)max.
0.05 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
8 mm
Width
7.3 mm
Height
5.2 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.7 g
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?