Cart

CDH53NP-100LC

SUMIDA CDH53NP-100LC

image shown is a representation only

SUMIDA

CDH53NP 10,0uH 1230mA 15% WWT
Supplier: Sumida
Matchcode: INDC10,0U15%
Rutronik No.: IND14056
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2177 $
326.55 $

Prices

1,500 0.2177 $
4,500 0.2138 $
21,000 0.2098 $
39,000 0.2058 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
1230 mA
Tolerance
15 %
Technology
WIREWOUND
R(DC)typ.
0.13 Ohm
R(DC)max.
0.16 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
5.4 mm
Height
3.2 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
CD54NP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?