Cart

CDEP85NP-4R5MC-125

SUMIDA CDEP85NP-4R5MC-125

image shown is a representation only

SUMIDA

CDEP85 4,5uH 3,2A 20% WWT
Supplier: Sumida
Matchcode: INDC4,5U20%
Rutronik No.: IND14932
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8261 $
826.10 $

Prices

1,000 0.8261 $
4,000 0.8111 $
6,000 0.796 $
8,000 0.781 $

Parameter

Mounting
SMD
Inductance
4.5 µH
Current rated
17000 mA
Current sat.
11400 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0068 Ohm
R(DC)max.
0.0081 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
8.4 mm
Width
8.4 mm
Height
5.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
1.2 g
Series
CDEP85
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?