CDEEH13D90T150NP-221LC
CDEEH13D90T150NP-221LC
Description:
CDEEH13D90T 220uH 1,04A 15%
Supplier:
SUMIDA
Matchcode:
INDC220U15%
Rutronik No.:
IND23613
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- Inductance
- 220 µH
- Mounting
- SMD
- Current rated
- 1040 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- Current sat.
- 1120 mA
- R(DC)max.
- 0.373 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 13.9 mm
- Width
- 13.9 mm
- Height
- 10 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 31 weeks