Cart

CDC5D23BNP-680KC

SUMIDA CDC5D23BNP-680KC

image shown is a representation only

SUMIDA

CDC5D23B 68uH 410mA 10% WWT
Supplier: Sumida
Matchcode: INDC68U10%
Rutronik No.: IND14258
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.2342 $
936.80 $

Prices

4,000 0.2342 $
8,000 0.232 $
12,000 0.2298 $
16,000 0.2255 $

Parameter

Inductance
68 µH
Mounting
SMD
Current rated
410 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.55 Ohm
R(DC)max.
0.715 Ohm
Length
5.8 mm
Width
5.8 mm
Height
2.5 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
CDC5D23B
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?