Cart

CDC5D23BNP-270KC

SUMIDA CDC5D23BNP-270KC

image shown is a representation only

SUMIDA

CDC5D23B 27uH 640mA 10% WWT
Supplier: Sumida
Matchcode: INDC27U10%
Rutronik No.: IND14868
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.235 $
940.00 $

Prices

4,000 0.235 $
8,000 0.2329 $
12,000 0.2307 $
16,000 0.2263 $

Parameter

Inductance
27 µH
Mounting
SMD
Current rated
640 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.252 Ohm
R(DC)max.
0.328 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
2.5 mm
T(A)min
-40 °C
T(A)max
100 °C
SFR
0.215 MHz
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?