CD8042MBDS-102MC
CD8042MBDS-102MC
Description:
CD8042MBDS 1000uH 400mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC1000U20%
Rutronik No.:
IND23135
Unit Pack:
1500
MOQ:
15000
Packaging:
REEL
- Inductance
- 1000 µH
- Mounting
- SMD
- Current rated
- 400 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 430 mA
- R(DC)typ.
- 2,9 Ohm
- R(DC)max.
- 3,48 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 8,3 mm
- Width
- 8,3 mm
- Height
- 4,2 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 30 weeks