Cart

CD75NP-470KC

SUMIDA CD75NP-470KC

image shown is a representation only

SUMIDA

CD75NP 47uH 1100mA 10% WWT
Supplier: Sumida
Matchcode: INDC47U10%
Rutronik No.: IND14841
Unit Pack: 500
MOQ: 2500
Packaging: REEL
On request
0.3375 $
843.75 $

Prices

2,500 0.3375 $
5,000 0.3311 $

Parameter

Inductance
47 µH
Mounting
SMD
Current rated
1100 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.18 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
8.1 mm
Width
7.3 mm
Height
3.3 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.76 g
Series
CD75
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?