Cart

CD75NP-100KC

SUMIDA CD75NP-100KC

image shown is a representation only

SUMIDA

CD75NP 10uH 2300mA 10%
Supplier: Sumida
Matchcode: INDC10U10%
Rutronik No.: IND14833
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3872 $
387.20 $

Prices

1,000 0.3872 $
6,000 0.3801 $
10,000 0.373 $
14,000 0.366 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
2300 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.07 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
8.1 mm
Width
7.3 mm
Height
3.3 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.76 g
Series
CD75
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?