Cart

CD73NP-100MC

SUMIDA CD73NP-100MC

image shown is a representation only

SUMIDA

CD73NP 10uH 1440mA 20% WWT
Supplier: Sumida
Matchcode: INDC10U20%
Rutronik No.: IND14814
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
0.3591 $
718.20 $

Prices

2,000 0.3591 $
4,000 0.3558 $
6,000 0.3525 $
10,000 0.3458 $

Parameter

Inductance
10 µH
Mounting
SMD
Current rated
1440 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0618 Ohm
R(DC)max.
0.0803 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
8.1 mm
Width
7.3 mm
Height
4 mm
T(A)min
-30 °C
T(A)max
100 °C
Weight
0.5 g
Series
CD73
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?