Cart

CD43NP-220MC

SUMIDA CD43NP-220MC

image shown is a representation only

SUMIDA

CD43NP 22uH 680mA 20% WWT
Supplier: Sumida
Matchcode: INDC22U20%
Rutronik No.: IND14806
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.2524 $
757.20 $

Prices

3,000 0.2524 $
6,000 0.25 $
9,000 0.2477 $
12,000 0.243 $

Parameter

Inductance
22 µH
Mounting
SMD
Current rated
680 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.378 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.8 mm
Width
4.3 mm
Height
3.5 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
CD43
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?