Cart

CD43NP-100MC

SUMIDA CD43NP-100MC

image shown is a representation only

SUMIDA

CD43NP 10uH 1040mA 20% WWT
Supplier: Sumida
Matchcode: INDC10U20%
Rutronik No.: IND13275
Unit Pack: 1500
MOQ: 1500
package: CD43
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3065 $
459.75 $

Prices

1,500 0.3065 $
6,000 0.3009 $
10,500 0.2953 $
13,500 0.2898 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
1040 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.182 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4 mm
Width
4.5 mm
Height
3.2 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.165 g
Series
CD43
Automotive
NO
Package
CD43
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?