Cart

CD105NP-100MC

SUMIDA CD105NP-100MC

image shown is a representation only

SUMIDA

CD105NP 10uH 2600mA 20% WWT
Supplier: Sumida
Matchcode: INDC10U20%
Rutronik No.: IND14351
Unit Pack: 500
MOQ: 2000
Packaging: REEL
On request
0.394 $
788.00 $

Prices

2,000 0.394 $
4,000 0.3866 $

Parameter

Inductance
10 µH
Mounting
SMD
Current rated
2600 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.06 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
10 mm
Width
9 mm
Height
5.4 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
CD105
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Vietnam
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?