Cart

B04-N038-A

SUMIDA

04P PANTAFIXJUMPER L=38
Supplier: Sumida
Matchcode: B04N038A
Rutronik No.: CABLE1123
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9696 $
969.60 $

Prices

1,000 0.9696 $
1,500 0.9364 $
2,500 0.9033 $

Parameter

No.of contacts
04
Contact pitch
1.27 mm
Voltage rating
200 V
Series
FIX-Jumper
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Germany
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?