B04-N038-A

Supplier: Sumida
Matchcode: B04N038A
Rutronik No.: CABLE1123
Unit Pack: 1
MOQ: 1
Packaging: BULK
Parameter
- No.of contacts
- 04
- Contact pitch
- 1.27 mm
- Number of rows
- 01
- Contact style
- N/A
- Termin.port A
- N/A
- Contact plating
- N/A
- Orientation
- N/A
- Voltage rating
- 200 V
- Series
- FIX-Jumper
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290700
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 7 weeks