Cart

AS737-125-332

SUMIDA

AS737 LF-ANTENNA 125kHz 3,3nF
Supplier: Sumida
Matchcode: INDRLF-ANTENNA
Rutronik No.: IND17367
Unit Pack: 100
MOQ: 1000
package: AS737
Packaging: BULK
On request
9.26 $
9,260.00 $

Parameter

Inductance
0.0033 µH
Automotive
NO
Package
AS737
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?