Cart

A15-N025-Z-002

SUMIDA A15-N025-Z-002

image shown is a representation only

SUMIDA

15P PANTA FIX JUMPER L=25MM
Supplier: Sumida
Matchcode: A15N025Z002
Rutronik No.: CABLE1249
Unit Pack: 250
MOQ: 20000
Packaging: BULK
On request
0.8802 $
17,604.00 $

Parameter

Family
FIX JUMPER
Brand
PANTA
Termin.port A
Open
Termin.port B
Open
Contact plating
JUMPER
IP Code or Leng
0,025m
Feature funct.
.WHITE
AWG
24
Series
A15-N025
Current rating
3.50 A
Voltage rating
300 V
Oper.temperatur
-40 TO 125 °C
No.of contacts
15
Orientation
_OTHER
Contact style
M/M
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
2.54 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
Germany
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?