Cart

64-91-836-ROHS

SUMIDA

CMS65 10mH 25mA 30% SMD WWT
Supplier: Sumida
Matchcode: INDC10000U30%
Rutronik No.: IND13099
Unit Pack: 1000
MOQ: 1000
package: 64-91
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.681 $
681.00 $

Prices

1,000 0.681 $
4,000 0.6687 $
6,000 0.6563 $
8,000 0.6439 $

Parameter

Mounting
SMD
Inductance
10000 µH
Current rated
25 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
58 Ohm
Enclosure type
SHIELDED
Length
8.2 mm
Width
6 mm
Height
5.6 mm
T(A)min
-10 °C
T(A)max
60 °C
Series
64
Automotive
NO
Package
64-91
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?