Cart

5508 182 34 00

SUMIDA

5508 1,8uH 190mA 5% WWT
Supplier: Sumida
Matchcode: INDC1,8U0805
Rutronik No.: IND16673
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1511 $
453.30 $

Prices

3,000 0.1511 $
6,000 0.1484 $
12,000 0.1456 $
18,000 0.1429 $

Parameter

Mounting
SMD
Inductance
1.8 µH
Current rated
190 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0805 Inch
R(DC)max.
0.85 Ohm
Test frequency
100 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
250 MHz
Quality
20
Series
5508
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?