5503 820 2400
5503 820 2400
Description:
5503 82nH 660mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDC0,082U1206
Rutronik No.:
IND15933
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
- Inductance
- 0,082 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current rated
- 660 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,21 Ohm
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 1200 MHz
- Quality
- 40
- Series
- 5503
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 15 weeks