5503 562 2200
5503 562 2200
Description:
5503 5,6uH 260mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDC5,6U1206
Rutronik No.:
IND20057
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
- Inductance
- 5.6 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current rated
- 260 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 2.4 Ohm
- Test frequency
- 7.9 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 160 MHz
- Quality
- 25
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 15 weeks