5503 103 1400
5503 103 1400
Description:
5503 10uH 200mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC10U1206
Rutronik No.:
IND23594
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
- Inductance
- 10 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current rated
- 200 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 4 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 120 MHz
- Quality
- 25
- Series
- 5503
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Germany
- Supplier Lead time
- 15 weeks