Cart

5503 391 22 00

SUMIDA

5503 390nH 410mA 5% WWT
Supplier: Sumida
Matchcode: INDC0,39U1206
Rutronik No.: IND17335
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
12.90 $
38,700.00 $

Prices

3,000 12.90 $
6,000 12.66 $
12,000 12.42 $
18,000 12.20 $

Parameter

Inductance
0.39 µH
Mounting
SMD
Design size
1206 Inch
Current rated
410 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.82 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
650 MHz
Quality
35
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?