Cart

5503 221 34 00

SUMIDA

5503 220nH 430mA 5% WWT
Supplier: Sumida
Matchcode: INDC0,22U1206
Rutronik No.: IND16253
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1266 $
379.80 $

Prices

3,000 0.1266 $
6,000 0.1243 $
12,000 0.122 $
18,000 0.1197 $

Parameter

Mounting
SMD
Inductance
0.22 µH
Current rated
430 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
1206 Inch
R(DC)max.
0.47 Ohm
Test frequency
50 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
850 MHz
Quality
50
Series
5503
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?