Cart

5503 153 24 00

SUMIDA

5503 15uH 160mA 10% WWT
Supplier: Sumida
Matchcode: INDC15U1206
Rutronik No.: IND16906
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.167 $
501.00 $

Prices

3,000 0.167 $
6,000 0.1639 $
12,000 0.1609 $
18,000 0.1578 $

Parameter

Mounting
SMD
Inductance
15 µH
Current rated
160 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1206 Inch
R(DC)max.
8.2 Ohm
Test frequency
100 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
100 MHz
Quality
16
Series
5503
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?