Cart

5501 103 22 00

SUMIDA

5501 10uH 130mA 10% WWT
Supplier: Sumida
Matchcode: INDC10U1008
Rutronik No.: IND17164
Unit Pack: 1700
MOQ: 3400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.15 $
510.00 $

Prices

3,400 0.15 $
5,100 0.1473 $
22,100 0.1445 $
39,100 0.1418 $

Parameter

Inductance
10 µH
Mounting
SMD
Design size
1008 Inch
Current rated
130 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
8 Ohm
Test frequency
7.9 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
95 MHz
Quality
20
Series
5501
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?