5408 391 24 00
5408 390nH 130mA 10% WWT
Supplier: SUMIDA
Matchcode: INDC0,39U0805
Rutronik No.: IND19168
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Parameter
- Inductance
- 0.39 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 130 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 1.9 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 730 MHz
- Quality
- 35
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks