Cart

5406 221 34 00

SUMIDA

5406 220nH 120mA 5% WWT
Supplier: Sumida
Matchcode: INDC0,22U0603
Rutronik No.: IND16732
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1282 $
512.80 $

Prices

4,000 0.1282 $
8,000 0.1258 $
12,000 0.1235 $
20,000 0.1212 $

Parameter

Mounting
SMD
Inductance
0.22 µH
Current rated
120 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0603 Inch
R(DC)max.
1.9 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
1050 MHz
Series
5406
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?