- Home
- Passive Components
- Inductors
- SUMIDA Inductors
5406 10nH 780mA 5% WWT
Supplier:
SUMIDA
Matchcode:
INDC0,01U0603
Rutronik No.:
IND18124
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
- Inductance
-
0.01 µH
- Mounting
-
SMD
- Design size
-
0603 Inch
- Current rated
-
780 mA
- Tolerance
-
5 %
- Technology
-
WIREWOUND
- R(DC)max.
-
0.045 Ohm
- Test frequency
-
250 MHz
- Design
-
CERAMIC
- T(A)min
-
-55 °C
- T(A)max
-
125 °C
- SFR
-
5000 MHz
- Quality
-
80
- Automotive
-
AEC-Q(200)
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
5508 10nH 700mA 5% WWT
Packaging:
REEL
5508 10nH 700mA 10% WWT
Packaging:
REEL
LQW18AN 10nH 650mA 5% WWT
Packaging:
REEL
LQW18A 10nH 650mA 5% WWT
Packaging:
REEL
5516 10nH 600mA 2% LTT
Packaging:
REEL
L0603 10nH 300mA 2% TFT
Packaging:
REEL
LQW18A 10nH 650mA 2% WWT
Packaging:
REEL
Topseller
B82496C 10nH 600mA 2% LTT
Packaging:
REEL
LQG15HS 0,010uH 300mA 3% MLT
Packaging:
REEL
LQW2BA 10nH 600mA 5% WWT
Packaging:
REEL
Previous
Next