Cart

5403 270 32 00

SUMIDA

5403 27nH 1000mA 5% WWT
Supplier: Sumida
Matchcode: INDC0,027U1206
Rutronik No.: IND17215
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1781 $
534.30 $

Prices

3,000 0.1781 $
6,000 0.1748 $
12,000 0.1716 $
18,000 0.1684 $

Parameter

Inductance
0.027 µH
Mounting
SMD
Design size
1206 Inch
Current rated
1000 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.11 Ohm
Test frequency
0.1 MHz
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
1900 MHz
Quality
40
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?