Cart

5303 101 44 00

SUMIDA

5303 0,10uH 850mA 2% WWT
Supplier: Sumida
Matchcode: INDC0,1U1206
Rutronik No.: IND17898
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.1357 $
407.10 $

Prices

3,000 0.1357 $
6,000 0.1221 $
9,000 0.121 $
12,000 0.1198 $
18,000 0.1176 $

Parameter

Inductance
0.1 µH
Mounting
SMD
Design size
1206 Inch
Current rated
850 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
0.22 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
Quality
45
Series
5303
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Germany
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?