Cart

503 20 932 00

SUMIDA 503 20 932 00

image shown is a representation only

SUMIDA

503 20 SMPS TRANSF. 670uH
Supplier: Sumida
Matchcode: FET503 20
Rutronik No.: FETRA1387
Unit Pack: 280
MOQ: 12040
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.49 $
17,939.60 $

Parameter

Mounting
SMD
Design
R10X6x4
Weight
14 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Romania
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?