Cart

503 05 010 30

SUMIDA

503 05 2X50uH 500mA +50%-30%
Supplier: Sumida
Matchcode: INDK2X50U
Rutronik No.: IND5400
Unit Pack: 1500
MOQ: 7500
Packaging: REEL
On request
On request
On request

Parameter

Inductance
50X2 µH
Mounting
SMD
Current I
500 mA
DCR
0.25 Ohm
Enclosure type
HOUSING
Technology
WIREWOUND
Length
7.3 mm
Width
5.4 mm
Height
5.3 mm
T(A)min
-40 °C
T(A)max
125 °C
Design
HORIZONTAL
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Series
503 05
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
A
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?