4420 001 18 48

Supplier: Sumida
Matchcode: SIGM13,0KO
Rutronik No.: PIEZO4542
Unit Pack: 800
MOQ: 25600
Packaging: BULK
Parameter
- Type
- 13
- Technics
- NO
- Electronics
- DISC
- Sound pressure
- PIEZO dB
- Length/Diameter
- 0.3 mm
- Width
- 10.6 mm
- Capacitance
- NO pF
- Feedback pin
- BUZZER
- Sound hole
- MEMBRANE
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 17 weeks