Cart

325 55 909 00

SUMIDA 325 55 909 00

image shown is a representation only

SUMIDA

EF12 9PIN COIL-FORMER
Supplier: Sumida
Matchcode: FESPK-EF12,6
Rutronik No.: FE1519
Unit Pack: 960
MOQ: 960
Packaging: BULK
On request
On request
On request

Parameter

Mounting
THT
Design
HORIZONTAL
Recom.core type
EF12,6
Sections
2
Pitch
2.54 mm
Material
ULTRAMID
Length
15.5 mm
Width
13.5 mm
Height
10 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85049019000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?