Cart

2700 001 98 42

SUMIDA 2700 001 98 42

image shown is a representation only

SUMIDA

2700 Feedthrough-Cap
Supplier: Sumida
Matchcode: EMIB1NF400V
Rutronik No.: FE4218
Unit Pack: 1
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5233 $
523.30 $

Prices

1,000 0.5233 $
2,000 0.5138 $
4,000 0.5043 $
6,000 0.4947 $

Parameter

Capacitance
1000 pF
Rated voltage
160 V
Length
6 mm
Diameter
4.5 mm
Tolerance neg
-20 %
Tolerance pos
80 %
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?