Cart

2700 001 94 42

SUMIDA 2700 001 94 42

image shown is a representation only

SUMIDA

2700 Feedthrough-Cap 400V
Supplier: Sumida
Matchcode: EMIB1NF400V
Rutronik No.: FE4086
Unit Pack: 1
MOQ: 50000
Packaging: BULK
On request
On request
On request

Parameter

Capacitance
1000 pF
Rated voltage
400 V
Length
6 mm
Diameter
4.5 mm
Tolerance neg
-20 %
Tolerance pos
50 %
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Slovenia
ABC-Code
B
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?