Cart

252012CDMCDS-4R7MC

SUMIDA

OBSOLETE LTB: 25.Aug.2015
Supplier: Sumida
Matchcode: INDC4,7U20%
Rutronik No.: IND16203
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/25/2015
0.1737 $
1,042.20 $

Prices

6,000 0.1737 $
12,000 0.1705 $
18,000 0.1672 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
2000 mA
Current sat.
2300 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.15 Ohm
Length
2.5 mm
Width
2 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?