Cart

252012CDMCDS-3R3MC

SUMIDA

OBSOLETE LTB: 25.Aug.2015
Supplier: Sumida
Matchcode: INDC3,3U
Rutronik No.: IND16283
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/25/2015
0.1723 $
516.90 $

Prices

3,000 0.1723 $
6,000 0.1691 $
12,000 0.166 $
18,000 0.1629 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
3.3 µH
Current rated
1500 mA
Current sat.
2000 mA
Technology
COMPOSITE
R(DC)typ.
0.105 Ohm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?