252012CDMCDDS-2R2MC


252012CDMCDDS-2R2MC
Description:
252012 OBSOLETE LTB: 30Sept25
Supplier:
SUMIDA
Matchcode:
INDC2,2U20%
Rutronik No.:
IND18832
Unit Pack:
3000
MOQ:
15000
Packaging:
REEL
Find Alternatives
- Inductance
- 2.2 µH
- Mounting
- SMD
- Design size
- 1008 Inch
- Current rated
- 3000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 3300 mA
- R(DC)typ.
- 0.068 Ohm
- R(DC)max.
- 0.082 Ohm
- Test frequency
- 1 MHz
- Design
- METAL
- Enclosure type
- SHIELDED
- Length
- 2.5 mm
- Width
- 2 mm
- Height
- 1.2 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks