125CDMCCDS-3R3MC
125CDMCCDS-3R3MC
Description:
125CDMCC 3,3uH 17A 20%
Supplier:
SUMIDA
Matchcode:
INDC3,3U20%
Rutronik No.:
IND16677
Unit Pack:
500
MOQ:
2000
Packaging:
REEL
- Inductance
- 3,3 µH
- Mounting
- SMD
- Current rated
- 17000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 27000 mA
- R(DC)typ.
- 0,0065 Ohm
- R(DC)max.
- 0,0078 Ohm
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 13,45 mm
- Width
- 12,6 mm
- Height
- 4,8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- 125CDMCC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks