Cart

125CDMCCDS-8R2MC

SUMIDA 125CDMCCDS-8R2MC

image shown is a representation only

SUMIDA

125CDMCC 8,2uH 10A 20%
Supplier: Sumida
Matchcode: INDC8,2U20%
Rutronik No.: IND16680
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
0.9731 $
973.10 $

Prices

1,000 0.9731 $
2,000 0.964 $
3,000 0.955 $
4,000 0.937 $

Parameter

Inductance
8.2 µH
Mounting
SMD
Current rated
10000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
15000 mA
R(DC)typ.
0.016 Ohm
R(DC)max.
0.019 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
13.45 mm
Width
12.6 mm
Height
4.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
125CDMCC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?